Part Details for 0643241029 by Molex
Overview of 0643241029 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643241029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14363CT-ND
|
DigiKey | CONN SOCKET 12-14AWG CRIMP TIN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
47065 In Stock |
|
$0.2054 / $0.3700 | Buy Now |
DISTI #
26AH0933
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 26AH0933) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1449 Partner Stock |
|
$0.6150 / $0.7820 | Buy Now |
DISTI #
VDN:6625_06542774
|
Arrow Electronics | Contact F Crimp ST Cable Mount 12-14AWG Reel Min Qty: 12500 Package Multiple: 12500 Lead time: 13 Weeks | Americas - 10000 |
|
$0.5300 | Buy Now |
DISTI #
V36:1790_18417864
|
Arrow Electronics | Contact F Crimp ST Cable Mount 12-14AWG Reel Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 1912 | Americas - 7500 |
|
$0.2455 | Buy Now |
DISTI #
V79:2366_26158012
|
Arrow Electronics | Contact F Crimp ST Cable Mount 12-14AWG Reel Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 7200 |
|
$0.2145 / $0.2362 | Buy Now |
DISTI #
V72:2272_18417864
|
Arrow Electronics | Contact F Crimp ST Cable Mount 12-14AWG Reel Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1912 Container: Cut Strips | Americas - 3995 |
|
$0.2480 / $0.2768 | Buy Now |
DISTI #
MOL64324-1029
|
Heilind Electronics | CP TERMINAL 2.8 SN - 2 TO 3SQ M | Americas - 13125 in Stock |
|
$0.2930 / $0.3076 | Buy Now |
DISTI #
79935691
|
Verical | Contact F Crimp ST Cable Mount 12-14AWG Reel Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.4501 | Buy Now |
DISTI #
33089050
|
Verical | Contact F Crimp ST Cable Mount 12-14AWG Reel Min Qty: 2500 Package Multiple: 2500 Date Code: 1912 | Americas - 7500 |
|
$0.2455 | Buy Now |
DISTI #
66682867
|
Verical | Contact F Crimp ST Cable Mount 12-14AWG Reel Min Qty: 28 Package Multiple: 1 Date Code: 2145 | Americas - 7200 |
|
$0.2145 / $0.2242 | Buy Now |