Part Details for 0643212019 by Molex
Overview of 0643212019 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0643212019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6346-ND
|
DigiKey | CONN RCPT HSG 53POS 5ROW BRN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2807 In Stock |
|
$12.5648 / $18.8500 | Buy Now |
DISTI #
0643212019
|
Avnet Americas | Conn Housing F 53 POS 2.54mm Crimp ST Carton - Bulk (Alt: 0643212019) RoHS: Compliant Min Qty: 228 Package Multiple: 228 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4392 / $15.1062 | Buy Now |
DISTI #
MOL64321-2019
|
Heilind Electronics | PWR CMC RCPT 53CKT R BRN MAT EAL | Americas - 0 in Stock1710 On Order |
|
$11.8797 / $13.2627 | Buy Now |
DISTI #
64321-2019
|
TTI | Automotive Connectors 53P CMC RCPT R WIRE OUTPT,BRN CD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2665 In Stock |
|
$12.2500 / $18.4700 | Buy Now |
DISTI #
0643212019
|
Avnet Americas | Conn Housing F 53 POS 2.54mm Crimp ST Carton - Bulk (Alt: 0643212019) RoHS: Compliant Min Qty: 228 Package Multiple: 228 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4392 / $15.1062 | Buy Now |
Part Details for 0643212019
0643212019 CAD Models
0643212019 Part Data Attributes:
|
0643212019
Molex
Buy Now
Datasheet
|
Compare Parts:
0643212019
Molex
Rectangular Power Connector, 53 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |