Part Details for 0643194218 by Molex
Overview of 0643194218 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643194218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0643194218
|
Avnet Americas | Conn Housing F 24 POS 2.54mm Crimp ST Cable Mount Carton - Boxed Product (Development Kits) (Alt: 0643194218) RoHS: Compliant Min Qty: 264 Package Multiple: 264 Container: Box | 0 |
|
RFQ |
Part Details for 0643194218
0643194218 CAD Models
0643194218 Part Data Attributes
|
0643194218
Molex
Buy Now
Datasheet
|
Compare Parts:
0643194218
Molex
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |