Part Details for 0643183011 by Molex
Results Overview of 0643183011 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0643183011 Information
0643183011 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0643183011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9446-ND
|
DigiKey | CONN RCPT HSG 28POS 3ROW BLK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
169 In Stock |
|
$7.0336 / $11.5400 | Buy Now |
DISTI #
0643183011
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 28 POS 2.54/3.5/6.75mm ST Cable Mount Carton - Boxed Product ... more RoHS: Compliant Min Qty: 372 Package Multiple: 372 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$4.7526 / $6.5343 | Buy Now |
DISTI #
P40:2555_18419914
|
Arrow Electronics | Conn Housing RCP 28 POS 2.54mm/3.5mm/6.75mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Europe - 371 |
|
$2.9721 | Buy Now |
DISTI #
MOL64318-3011
|
Heilind Electronics | PWR CMC RCPT 28CKT R BLK EAL |
Americas - 613 in Stock 18415 On Order |
|
$5.0755 / $6.4163 | Buy Now |
DISTI #
64318-3011
|
TTI | Automotive Connectors 28P PWR CMC RCPT R WIRE OUTPT,BLK CD RoHS: Compliant pbFree: Pb-Free Min Qty: 372 Package Multiple: 372 Container: Each | Americas - 0 |
|
$6.6500 | Buy Now |
DISTI #
MOL64318-3011
|
Interstate Connecting Components | PWR CMC RCPT 28CKT R BLK EAL |
122 3683 On Order |
|
$5.0766 / $6.4176 | Buy Now |
DISTI #
000000000002789889
|
Sager | Automotive Connectors PWR CMC RCPT 28CKT R BLK Min Qty: 372 | 0 |
|
$6.1400 / $7.6900 | Buy Now |
DISTI #
0643183011
|
Avnet Asia | Conn Housing Sealed Housing Receptacle 28 POS 2.54/3.5/6.75mm ST Cable Mount Carton (Alt: 0643183011... more RoHS: Compliant Min Qty: 372 Package Multiple: 372 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0643183011
0643183011 CAD Models
0643183011 Part Data Attributes
|
0643183011
Molex
Buy Now
Datasheet
|
Compare Parts:
0643183011
Molex
Rectangular Power Connector, 28 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |
Alternate Parts for 0643183011
This table gives cross-reference parts and alternative options found for 0643183011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0643183011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIP28W12F93082C1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 28 Contact(s), Female, Press Fit Terminal | 0643183011 vs MIP28W12F93082C1 |
MIP28W12F4N83A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | 0643183011 vs MIP28W12F4N83A2 |
MIP28W12F32N83C1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | 0643183011 vs MIP28W12F32N83C1 |
MIP28W12F32N82A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | 0643183011 vs MIP28W12F32N82A1 |
MIP28W12F4N82C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | 0643183011 vs MIP28W12F4N82C2 |
MIP28W12F32N83C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | 0643183011 vs MIP28W12F32N83C2 |
MIP28W12F93083A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 28 Contact(s), Female, Press Fit Terminal | 0643183011 vs MIP28W12F93083A1 |
MIP28W12F93083C1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 28 Contact(s), Female, Press Fit Terminal | 0643183011 vs MIP28W12F93083C1 |
SP2GGK938F0N9A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 28 Contact(s), Female, Press Fit Terminal | 0643183011 vs SP2GGK938F0N9A1 |
MIP28W12F32N82C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | 0643183011 vs MIP28W12F32N82C2 |