Part Details for 0643181011 by Molex
Overview of 0643181011 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643181011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13376-ND
|
DigiKey | CONN RCPT HSG 28POS 3ROW BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14405 In Stock |
|
$6.2373 / $8.1500 | Buy Now |
DISTI #
0643181011
|
Avnet Americas | Conn Housing F 28 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0643181011) RoHS: Compliant Min Qty: 744 Package Multiple: 372 Lead time: 12 Weeks, 0 Days Container: Box | 1488 Factory Stock |
|
$5.8483 / $8.5825 | Buy Now |
DISTI #
MOL64318-1011
|
Heilind Electronics | PWR CMC RCPT 28CKT L BLK EAL | Americas - 4051 in Stock |
|
$5.0752 / $6.4159 | Buy Now |
DISTI #
64318-1011
|
TTI | Automotive Connectors 28P PWR CMC RCPT L WIRE OUTPT,BLK CD RoHS: Compliant pbFree: Pb-Free Min Qty: 372 Package Multiple: 372 Container: Each |
Americas - 1488 In Stock |
|
$5.5000 / $5.7200 | Buy Now |
DISTI #
MOL64318-1011
|
Interstate Connecting Components | PWR CMC RCPT 28CKT L BLK EAL | 810 |
|
$5.5954 / $7.0734 | Buy Now |
DISTI #
0643181011
|
Avnet Asia | Conn Housing F 28 POS 2.54mm Crimp ST Carton (Alt: 0643181011) RoHS: Compliant Min Qty: 744 Package Multiple: 372 Lead time: 6 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0643181011
0643181011 CAD Models
0643181011 Part Data Attributes
|
0643181011
Molex
Buy Now
Datasheet
|
Compare Parts:
0643181011
Molex
Rectangular Power Connector, 28 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |