There are no models available for this part yet.
Overview of 0640160204 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0640160204 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM17553-ND
|
DigiKey | TOOL HAND CRIMPER 14-24AWG SIDE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
27 In Stock |
|
$151.2204 / $176.0400 | Buy Now | |
DISTI #
MOL64016-0204
|
Heilind Electronics | SERVICE GRADE HAND TOOL | Americas - 0 in Stock |
|
$153.9559 / $156.2538 | Buy Now | |
DISTI #
77796561
|
Verical | Application Tooling, Service Grade Hand Crimp Tool for .093in, .125in, Disk Drive Power Terminals Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$297.7100 / $318.6680 | Buy Now | |
DISTI #
64016-0204
|
TTI | Crimpers / Crimping Tools SERVICE GRADE HAND TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$143.2800 / $170.2700 | Buy Now | |
DISTI #
MX-64016-0204
|
TME | Tool: for crimping, terminals Min Qty: 1 | 2 |
|
$236.9100 / $253.5900 | Buy Now |
CAD Models for 0640160204 by Molex
Part Data Attributes for 0640160204 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
TOOL AND MACHINERY
|