Part Details for 0640160201 by Molex
Overview of 0640160201 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0640160201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17552-ND
|
DigiKey | TOOL HAND CRIMPER 20-36AWG SIDE Min Qty: 1 Lead time: 5 Weeks Container: Bag |
47 In Stock |
|
$151.2204 / $176.0400 | Buy Now |
DISTI #
0640160201
|
Avnet Americas | Crimp Tool for C-Grid SL, SPOX, Micro Fit and 0.1 KK Terminals - Bulk (Alt: 0640160201) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$148.6598 / $173.7854 | Buy Now |
DISTI #
MOL64016-0201
|
Heilind Electronics | SERVICE GRADE HAND TOOL | Americas - 15 in Stock |
|
$153.9559 / $166.1747 | Buy Now |
DISTI #
77780327
|
Verical | Application Tooling, Service Grade Hand Crimp Tool for Terminals Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$215.2360 / $307.4960 | Buy Now |
DISTI #
64016-0201
|
TTI | Crimpers / Crimping Tools SERVICE GRADE HAND TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$145.0000 / $164.4600 | Buy Now |
DISTI #
MX-64016-0201
|
TME | Tool: for crimping, C-Grid SL,Micro-Fit,SPOX, terminals Min Qty: 1 | 6 |
|
$171.2900 / $244.7000 | Buy Now |
DISTI #
MOL64016-0201
|
Interstate Connecting Components | SERVICE GRADE HAND TOOL | 3 |
|
$153.9559 / $166.1747 | Buy Now |
DISTI #
000000000002986277
|
Sager | Crimpers / Crimping Tools HAND TOOL Min Qty: 1 | 2 |
|
$135.0000 / $140.0000 | Buy Now |