There are no models available for this part yet.
Overview of 0640160200 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0640160200 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM17551-ND
|
DigiKey | TOOL HAND CRIMPER 16-28AWG SIDE Min Qty: 1 Lead time: 5 Weeks Container: Bag |
36 In Stock |
|
$151.2204 / $176.0400 | Buy Now | |
DISTI #
0640160200
|
Avnet Americas | Hand Crimp Tool For Mini-Fit Jr. and Mini-Fit HCS Crimp Terminal - Bulk (Alt: 0640160200) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$148.6598 / $173.7854 | Buy Now | |
DISTI #
MOL64016-0200
|
Heilind Electronics | SERVICE GRADE HAND TOOL | Americas - 7 in Stock |
|
$156.2537 / $166.1747 | Buy Now | |
DISTI #
77777403
|
Verical | Application Tooling, Service Grade Hand Crimp Tool for Terminals Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$215.2360 / $230.6220 | Buy Now | |
DISTI #
64016-0200
|
TTI | Crimpers / Crimping Tools SERVICE GRADE HAND TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$149.7100 / $166.1700 | Buy Now | |
DISTI #
MX-64016-0200
|
TME | Tool: for crimping, Mini-Fit HCS,Mini-Fit Jr, terminals Min Qty: 1 | 17 |
|
$171.2900 / $183.5200 | Buy Now | |
DISTI #
MOL64016-0200
|
Interstate Connecting Components | SERVICE GRADE HAND TOOL | 2 |
|
$156.2537 / $166.1747 | Buy Now | |
DISTI #
000000000002986276
|
Sager | Crimpers / Crimping Tools HAND TOOL Min Qty: 1 | 0 |
|
$141.8300 / $169.1100 | Buy Now |
CAD Models for 0640160200 by Molex
Part Data Attributes for 0640160200 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
TOOL AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CRIMP TOOL
|