-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Press Fit Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121506-400424CLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 44P24S | |
10121506-400424DLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 44P24S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-064004-E-ND
|
DigiKey | SMC M VERT Q 50POS PFIT 3.25MM Min Qty: 1 Lead time: 11 Weeks Container: Tube |
64 In Stock |
|
$3.3048 / $7.0300 | Buy Now |
DISTI #
064004-E
|
Avnet Americas | Conn Stacking Header 50 POS 1.27mm Press Fit ST Through Hole Tube - Bulk (Alt: 064004-E) Min Qty: 19 Package Multiple: 19 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7702 / $3.2287 | Buy Now |
DISTI #
305-064004
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMCQ 50 M AB VV 3-04 * 2,8 000 RoHS: Compliant | 102 |
|
$3.0300 / $6.8500 | Buy Now |
DISTI #
E02:0323_17241182
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Press Fit ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 5 Weeks Date Code: 2410 | Europe - 722 |
|
$2.7756 / $3.6218 | Buy Now |
|
Future Electronics | SMCQ 50 M AB VV 3-04 * 2,8 0003 137 E001 RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$2.7200 / $3.0300 | Buy Now |
DISTI #
ERN064004
|
Heilind Electronics | SMC MALE CONNECTOR 50-PIN VERTICAL PRESSFIT | Americas - 0 in Stock |
|
$3.9962 / $5.1866 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $4.6900 | Buy Now |
DISTI #
80565773
|
Verical | Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Press Fit ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 2410 | Americas - 722 |
|
$2.8299 / $3.6926 | Buy Now |
DISTI #
064004-E
|
TTI | Board to Board & Mezzanine Connectors SMCQ 50 M AB VV 3-04 * 2,8 000 Min Qty: 19 Package Multiple: 19 Container: Each | Americas - 0 |
|
$2.7900 / $4.1900 | Buy Now |
DISTI #
ERN064004
|
Interstate Connecting Components | SMC MALE CONNECTOR 50-PIN VERTICAL PRESSFIT | 0 |
|
$3.9962 / $5.1866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
064004-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
064004-E
TE Connectivity
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PKG 19 PCS/TUBE | |
Body Breadth | 0.165 inch | |
Body Depth | 0.594 inch | |
Body Length | 1.357 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |