-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Press Fit Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA3064002GFP | Renesas Electronics Corporation | Resolver-to-Digital Converters | |
RAA3064002GFP#BA0 | Renesas Electronics Corporation | Resolver-to-Digital Converters | |
RAA3064002GFP#AA0 | Renesas Electronics Corporation | Resolver-to-Digital Converters |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-064002-E-ND
|
DigiKey | SMC M VERT Q 12POS PFIT 3.25MM Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1691 In Stock |
|
$2.9439 / $5.4500 | Buy Now |
DISTI #
064002-E
|
Avnet Americas | Conn Stacking Header 12 POS 1.27mm Press Fit ST Through Hole Tube - Bulk (Alt: 064002-E) Min Qty: 65 Package Multiple: 65 Container: Bulk | 0 |
|
$2.0331 | Buy Now |
DISTI #
305-064002
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMCQ 12 M AB VV 3-04 * 2,8 0003 137 E001 RoHS: Compliant | 248 |
|
$2.5400 / $4.1800 | Buy Now |
DISTI #
V79:2366_25908626
|
Arrow Electronics | PCB Mount Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 2 |
|
$2.2460 / $2.9760 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 65 Package Multiple: 65 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.1600 | Buy Now |
DISTI #
ERN064002
|
Heilind Electronics | SMC MALE CONNECTOR 12-PIN VERTICAL PRESSFIT | Americas - 0 in Stock |
|
$2.6446 / $3.2076 | Buy Now |
|
Onlinecomponents.com | SMCQ 12 M AB VV 3-04 * 2,8 0003 137 E001 RoHS: Compliant | 0 |
|
$1.9800 / $2.8600 | Buy Now |
DISTI #
ERN064002
|
Interstate Connecting Components | SMC MALE CONNECTOR 12-PIN VERTICAL PRESSFIT | 0 |
|
$2.6446 / $3.2076 | Buy Now |
DISTI #
064002-E
|
Avnet Abacus | (Alt: 064002-E) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415674331
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 485 |
|
$3.0820 / $3.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
064002-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
064002-E
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.165 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.407 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.5 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.5 N |