Part Details for 0640017400 by Molex
Overview of 0640017400 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0640017400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9012-ND
|
DigiKey | TOOL HAND CRIMPER 10-22AWG SIDE Min Qty: 1 Lead time: 7 Weeks Container: Bag |
5 In Stock |
|
$729.9630 / $784.0300 | Buy Now |
DISTI #
0640017400
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0640017400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 105 Factory Stock |
|
$760.2112 / $888.6976 | Buy Now |
DISTI #
MOL64001-7400
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 3 in Stock |
|
$787.2941 / $799.0448 | Buy Now |
DISTI #
64001-7400
|
TTI | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$722.2300 / $771.0200 | Buy Now |
DISTI #
MOL64001-7400
|
Interstate Connecting Components | HAND CRIMP TOOL | 1 |
|
$787.2941 / $799.0448 | Buy Now |