Part Details for 0640011500 by Molex
Overview of 0640011500 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 0640011500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17468-ND
|
DigiKey | TOOL HAND CRIMPER 10-16AWG SIDE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$819.5860 / $913.5700 | Buy Now |
DISTI #
0640011500
|
Avnet Americas | Hand Crimp Tool - Bulk (Alt: 0640011500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$786.8025 / $882.4606 | Buy Now |
DISTI #
MOL64001-1500
|
Heilind Electronics | RHT-2200 HAND TOOL | Americas - 0 in Stock |
|
$874.7941 / $901.3031 | Buy Now |
DISTI #
MX-64001-1500
|
TME | Tool: for crimping, butt insulated splice, 16AWG÷10AWG Min Qty: 1 | 0 |
|
$754.8200 / $808.7400 | RFQ |
Part Details for 0640011500
0640011500 CAD Models
0640011500 Part Data Attributes
|
0640011500
Molex
Buy Now
Datasheet
|
Compare Parts:
0640011500
Molex
Tool And Machinery
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |