There are no models available for this part yet.
Overview of 0639039400 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0639039400 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0639039400-ND
|
DigiKey | FINEADJUST APPLICATOR Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
Buy Now | ||
DISTI #
0639039400
|
Avnet Americas | FineAdjust Applicator for Insulation OD 2.20-2.45mm - Bulk (Alt: 0639039400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,643.4854 / $5,428.3000 | Buy Now | |
DISTI #
MOL63903-9400
|
Heilind Electronics | FINEADJUST APPLICATOR | Americas - 0 in Stock |
|
$4,808.9116 / $4,880.6865 | Buy Now |