There are no models available for this part yet.
Overview of 0638917000 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0638917000 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0638917000-ND
|
DigiKey | TOOL PRESS APPLICATOR 18AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,646.3200 | Buy Now | |
DISTI #
0638917000
|
Avnet Americas | Connector Accessories Mini Mac Applicator Tool - Bulk (Alt: 0638917000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3,896.5718 / $4,273.1313 | Buy Now | |
DISTI #
MOL63891-7000
|
Heilind Electronics | MINI MAC APPLICATOR | Americas - 0 in Stock |
|
$4,815.3384 / $4,887.2090 | Buy Now | |
DISTI #
000000000002449978
|
Sager | Crimpers / Crimping Tools MINI MAC APPLICATOR Min Qty: 1 | 0 |
|
$4,436.3200 | Buy Now |