Part Details for 0638673001 by Molex
Overview of 0638673001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0638673001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23496-ND
|
DigiKey | CONDUCTOR PUNCH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$370.3830 / $396.8400 | Buy Now |
DISTI #
0638673001
|
Avnet Americas | CONDUCTOR PUNCH - Bulk (Alt: 0638673001) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL63867-3001
|
Heilind Electronics | CONDUCTOR PUNCH | Americas - 6 in Stock |
|
$385.2059 / $396.8788 | Buy Now |
DISTI #
MOL63867-3001
|
Interstate Connecting Components | CONDUCTOR PUNCH | 2 |
|
$385.2059 / $396.8788 | Buy Now |
Part Details for 0638673001
0638673001 CAD Models
0638673001 Part Data Attributes
|
0638673001
Molex
Buy Now
Datasheet
|
Compare Parts:
0638673001
Molex
Tool And Machinery, Cutter Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CUTTER TOOL |