Part Details for 0638632002 by Molex
Overview of 0638632002 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638632002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20394-ND
|
DigiKey | CONDUCTOR PUNCH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.4600 | Buy Now |
DISTI #
0638632002
|
Avnet Americas | CONDUCTOR PUNCH - Bulk (Alt: 0638632002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$148.5600 / $151.6550 | Buy Now |
DISTI #
MOL63863-2002
|
Heilind Electronics | CONDUCTOR PUNCH | Americas - 0 in Stock |
|
$171.7500 / $185.3810 | Buy Now |
DISTI #
63863-2002
|
TTI | Punches & Dies CONDUCTOR PUNCH CONDUCTOR PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$194.6500 / $198.5400 | Buy Now |
DISTI #
000000000000578329
|
Sager | Punches & Dies CONDUCTOR PUNCH Min Qty: 1 | 0 |
|
$158.2400 / $188.6600 | Buy Now |