Part Details for 0638326600 by Molex
Overview of 0638326600 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638326600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0638326600-ND
|
DigiKey | MINI MAC APPLICATOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,730.6800 | Buy Now |
DISTI #
0638326600
|
Avnet Americas | Mini-Mac Applicator for Power Contact Crimp Terminal 10 AWG to 12 AWG and 14 AWG Double Wire. - Bulk (Alt: 0638326600) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3,925.7450 / $4,059.5508 | Buy Now |
DISTI #
MOL63832-6600
|
Heilind Electronics | MINI MAC APPLICATOR | Americas - 0 in Stock |
|
$4,907.0586 / $4,980.2990 | Buy Now |