Part Details for 0638280200 by Molex
Overview of 0638280200 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638280200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13069-ND
|
DigiKey | TOOL HAND CRIMPER 18AWG SIDE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6 In Stock |
|
$336.4612 / $372.5100 | Buy Now |
DISTI #
0638280200
|
Avnet Americas | MLX638280200 - Bulk (Alt: 0638280200) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 170 Factory Stock |
|
$337.8890 / $394.9970 | Buy Now |
DISTI #
MOL63828-0200
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 12 in Stock |
|
$349.9265 / $377.6985 | Buy Now |
DISTI #
63828-0200
|
TTI | Crimpers / Crimping Tools HAND CRIMP TOOL MICROFIT FEM TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$331.5600 / $361.0100 | Buy Now |
DISTI #
MOL63828-0200
|
Interstate Connecting Components | HAND CRIMP TOOL | 3 |
|
$349.9265 / $377.6985 | Buy Now |