Part Details for 0638279100 by Molex
Overview of 0638279100 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0638279100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0638279100-ND
|
DigiKey | HAND CRIMP TOOL FOR RAST PANEL M Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,278.7700 | Buy Now |
DISTI #
0638279100
|
Avnet Americas | Hand Crimp Tool for 2.5mm and 5mm RAST IDT Panel Mount Header Assemblies - Bulk (Alt: 0638279100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL63827-9100
|
Heilind Electronics | HAND CRIMP TOOL FOR RAST PANE MOUNT | Americas - 0 in Stock |
|
Buy Now |