Part Details for 0638257700 by Molex
Overview of 0638257700 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638257700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9686-ND
|
DigiKey | TOOL HAND CRIMPER 16-18AWG SIDE Min Qty: 5 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$522.7100 | Buy Now |
DISTI #
0638257700
|
Avnet Americas | Hand Crimp Tool For 2.28mm (.090-Inch) Sealed Receptacle Terminals - Bulk (Alt: 0638257700) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
MOL63825-7700
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL63825-7700 | Americas - 1 in Stock |
|
$549.1077 | Buy Now |
DISTI #
MOL63825-7700
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL63825-7700 | 1 |
|
$549.1077 | Buy Now |
DISTI #
000000000003948072
|
Sager | Crimpers / Crimping Tools HAND CRIMP TOOL Min Qty: 5 | 0 |
|
$483.5700 / $499.6800 | Buy Now |