Part Details for 0638256975 by Molex
Overview of 0638256975 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638256975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0638256975-ND
|
DigiKey | LOCATOR ASSEMBLY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$45.8500 | Buy Now |
DISTI #
0638256975
|
Avnet Americas | LOCATOR ASSEMBLY - Bulk (Alt: 0638256975) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0856 / $60.8888 | Buy Now |
DISTI #
MOL63825-6975
|
Heilind Electronics | LOCATOR ASSEMBLY | Americas - 0 in Stock |
|
$53.9412 / $58.2223 | Buy Now |