There are no models available for this part yet.
Overview of 0638248700 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0638248700 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH7669
|
Newark | Extractor Tool |Molex 0638248700 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2200 / $57.4600 | Buy Now | |
DISTI #
900-0638248700-ND
|
DigiKey | TANGLESS EXTRACTOR TOOL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6 In Stock |
|
$51.5100 / $58.3800 | Buy Now | |
DISTI #
0638248700
|
Avnet Americas | Extraction Tool for Ultra-Fit Tangless Crimp Terminals 16AWG to 18AWG - Bulk (Alt: 0638248700) Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 65 Factory Stock |
|
$48.2800 / $56.4400 | Buy Now | |
DISTI #
MOL63824-8700
|
Heilind Electronics | EXTRACTOR TOOL | Americas - 1 in Stock3 On Order |
|
$50.0000 / $64.1510 | Buy Now | |
DISTI #
63824-8700
|
TTI | Extraction, Removal & Insertion Tools Extraction Tool for Ultra-Fit Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.9800 / $53.7500 | Buy Now | |
DISTI #
MX-63824-8700
|
TME | Tool: for removal, terminals, Ultra-Fit Min Qty: 1 | 0 |
|
$51.3100 / $54.9900 | RFQ |
CAD Models for 0638248700 by Molex
Part Data Attributes for 0638248700 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOL AND MACHINERY
|