Part Details for 0638240200 by Molex
Overview of 0638240200 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638240200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5261-ND
|
DigiKey | TOOL EXTRACTOR .093 AND HCS-125 Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$59.4940 / $67.4300 | Buy Now |
DISTI #
0638240200
|
Avnet Americas | Extractor Tool for 0.093" and HCS-125 Series Pin and Socket Terminals - Bulk (Alt: 0638240200) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$55.7634 / $65.1882 | Buy Now |
DISTI #
MOL63824-0200
|
Heilind Electronics | EXTRACTION TOOL | Americas - 1 in Stock |
|
$74.0943 / $74.0944 | Buy Now |
DISTI #
63824-0200
|
TTI | Extraction, Removal & Insertion Tools EXTRACTION TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$57.4800 / $64.9300 | Buy Now |
DISTI #
MX-63824-0200
|
TME | Tool: for removal, terminals, HCS-125,Standard .093" Min Qty: 1 | 1 |
|
$89.0500 / $95.4000 | Buy Now |
DISTI #
MOL63824-0200
|
Interstate Connecting Components | EXTRACTION TOOL | 1 |
|
$74.0943 / $74.0944 | Buy Now |