Part Details for 0638240100 by Molex
Overview of 0638240100 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638240100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5260-ND
|
DigiKey | TOOL EXTRACT FOR CMX RCPT CONN Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$372.5100 | Buy Now |
DISTI #
0638240100
|
Avnet Americas | Extractor Tool for 198009 Series CMX 53 Way Receptacle Connector Assembly - Bulk (Alt: 0638240100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$337.8890 / $394.9970 | Buy Now |
DISTI #
MOL63824-0100
|
Heilind Electronics | EXTRACT TOOL SECOND LOCK 53 C T CMX NG | Americas - 0 in Stock |
|
$349.9265 / $377.6985 | Buy Now |