There are no models available for this part yet.
Overview of 0638200038 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0638200038 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM21933-ND
|
DigiKey | CUTOFF PUNCH W/ PIN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$171.0392 / $182.8300 | Buy Now | |
DISTI #
0638200038
|
Avnet Americas | CUT-OFF PUNCH W/ PIN - Bulk (Alt: 0638200038) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 2 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$165.8418 / $193.8714 | Buy Now | |
DISTI #
MOL63820-0038
|
Heilind Electronics | CUT-OFF PUNCH W/ PIN | Americas - 2 in Stock |
|
$179.6769 / $185.3810 | Buy Now | |
DISTI #
63820-0038
|
TTI | Other Tools CUT-OFF PUNCH W/ PIN Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$154.5000 / $174.0900 | Buy Now |