Part Details for 0638193400 by Molex
Overview of 0638193400 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638193400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23471-ND
|
DigiKey | TOOL HAND CRIMPER 18-20AWG SIDE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$337.6800 | Buy Now |
DISTI #
0638193400
|
Avnet Americas | HAND CRIMP TOOL - Bulk (Alt: 0638193400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
MOL63819-3400
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 0 in Stock |
|
$433.0147 / $439.4777 | Buy Now |