Part Details for 0638192875 by Molex
Overview of 0638192875 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638192875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23470-ND
|
DigiKey | LOCATOR ASSEMBLY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$54.5856 / $61.8600 | Buy Now |
DISTI #
0638192875
|
Avnet Americas | LOCATOR ASSEMBLY - Bulk (Alt: 0638192875) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2970 / $66.9810 | Buy Now |
DISTI #
MOL63819-2875
|
Heilind Electronics | LOCATOR ASSEMBLY | Americas - 1 in Stock |
|
$76.1321 | Buy Now |
DISTI #
000000000002789775
|
Sager | Crimpers / Crimping Tools LOCATOR ASSEMBLY Min Qty: 15 | 0 |
|
$54.6600 / $60.5300 | Buy Now |