There are no models available for this part yet.
Overview of 0638192575 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0638192575 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0638192575-ND
|
DigiKey | LOCATOR ASSEMBLY Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.2740 | Buy Now | |
DISTI #
0638192575
|
Avnet Americas | Locator Assembly for 2mm Crimp Terminals - Bulk (Alt: 0638192575) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$52.0856 / $60.8888 | Buy Now | |
DISTI #
MOL63819-2575
|
Heilind Electronics | LOCATOR ASSEMBLY | Americas - 0 in Stock |
|
$53.9412 / $58.2223 | Buy Now | |
DISTI #
000000000002789769
|
Sager | Crimpers / Crimping Tools LOCATOR ASSEMBLY Min Qty: 5 | 0 |
|
$49.7000 / $59.2500 | Buy Now |