Part Details for 0638191300 by Molex
Overview of 0638191300 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638191300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9025-ND
|
DigiKey | TOOL HAND CRIMPER 18-24AWG SIDE Min Qty: 1 Lead time: 5 Weeks Container: Bag |
16 In Stock |
|
$423.1630 / $471.7300 | Buy Now |
DISTI #
01N3840
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 01N3840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$434.0100 / $448.2400 | Buy Now |
DISTI #
0638191300
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0638191300) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$365.8389 / $388.1461 | Buy Now |
DISTI #
MOL63819-1300
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 4 in Stock |
|
$437.3971 / $457.5847 | Buy Now |
DISTI #
77780826
|
Verical | Application Tooling, Hand Crimp Tool for Standard 1.57mm Pin and Socket Crimp Terminals, 18-24 AWG Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$662.2840 | Buy Now |
DISTI #
63819-1300
|
TTI | Crimpers / Crimping Tools Hand Crimp Tool .062 PIN & SCKT 18-24AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$391.4400 / $423.7100 | Buy Now |
DISTI #
MX-63819-1300
|
TME | Tool: for crimping, terminals, 20AWG÷18AWG,24AWG÷22AWG Min Qty: 1 | 1 |
|
$473.0600 / $494.4200 | Buy Now |
DISTI #
MOL63819-1300
|
Interstate Connecting Components | HAND CRIMP TOOL | 1 |
|
$437.3971 / $457.5847 | Buy Now |
DISTI #
000000000002645531
|
Sager | Crimpers / Crimping Tools HAND TOOL Min Qty: 1 | 28 |
|
$350.0000 / $375.0000 | Buy Now |