Part Details for 0638190975 by Molex
Overview of 0638190975 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638190975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1190-ND
|
DigiKey | LOCATOR ASSEMBLY FOR 63819-0900 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
39 In Stock |
|
$61.1304 / $69.2800 | Buy Now |
DISTI #
0638190975
|
Avnet Americas | Locator Assembly for Mini-Fit Jr. Male and Female Crimp Terminals - Bulk (Alt: 0638190975) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$57.2970 / $66.9810 | Buy Now |
DISTI #
MOL63819-0975
|
Heilind Electronics | LOCATOR ASSEMBLY | Americas - 15 in Stock |
|
$59.3382 / $76.1321 | Buy Now |
DISTI #
77778175
|
Verical | Locator Assembly Accessories RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 41 |
|
$89.7042 / $99.9706 | Buy Now |
DISTI #
63819-0975
|
TTI | Crimpers / Crimping Tools LOCATOR ASSEMBLY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$57.9200 / $67.7300 | Buy Now |
DISTI #
MX-63819-0975
|
TME | Terminal locator, MX-63819-0900 Min Qty: 1 | 41 |
|
$66.0900 / $75.5200 | Buy Now |
DISTI #
MOL63819-0975
|
Interstate Connecting Components | LOCATOR ASSEMBLY | 3 |
|
$59.3382 / $76.1321 | Buy Now |
DISTI #
000000000002645529
|
Sager | Crimpers / Crimping Tools LOCATOR Min Qty: 1 | 3 |
|
$50.0000 / $55.0000 | Buy Now |