Part Details for 0638170800 by Molex
Overview of 0638170800 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638170800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14998-ND
|
DigiKey | WIRE STRIPPER 30-20 AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
16 In Stock |
|
$46.0408 / $52.1800 | Buy Now |
DISTI #
0638170800
|
Avnet Americas | Micro Precision Wire Stripper for Wire Size 30-20 AWG - Bulk (Alt: 0638170800) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$43.1538 / $50.4474 | Buy Now |
DISTI #
MOL63817-0800
|
Heilind Electronics | WIRE STRIPPER 30-20AWG | Americas - 2 in Stock |
|
$44.6912 / $46.7539 | Buy Now |
DISTI #
63817-0800
|
TTI | Wire Stripping & Cutting Tools WIRE STRIPPER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$41.4100 / $51.1400 | Buy Now |