Part Details for 0638132400 by Molex
Overview of 0638132400 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638132400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5150-ND
|
DigiKey | EXTRACTOR TOOL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
22 In Stock |
|
$139.3912 / $158.6200 | Buy Now |
DISTI #
0638132400
|
Avnet Americas | Connector Accessories Extraction Tool - Bulk (Alt: 0638132400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 85 Factory Stock |
|
$135.1556 / $157.9988 | Buy Now |
DISTI #
56R4021
|
Avnet Americas | Connector Accessories Extraction Tool - Bulk (Alt: 56R4021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$141.1200 / $162.7100 | Buy Now |
DISTI #
MOL63813-2400
|
Heilind Electronics | EXTRACTOR TOOL | Americas - 17 in Stock |
|
$139.9706 / $179.5850 | Buy Now |
DISTI #
77781753
|
Verical | Application Tools, Extraction Hand Tool Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$166.8374 / $187.1739 | Buy Now |
DISTI #
63813-2400
|
TTI | Extraction, Removal & Insertion Tools EXTRACTOR TOOL EXTRACTOR TOOL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$139.3900 / $153.3800 | Buy Now |
DISTI #
0638132400
|
Avnet Americas | Connector Accessories Extraction Tool - Bulk (Alt: 0638132400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 85 Factory Stock |
|
$135.1556 / $157.9988 | Buy Now |
DISTI #
56R4021
|
Avnet Americas | Connector Accessories Extraction Tool - Bulk (Alt: 56R4021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$141.1200 / $162.7100 | Buy Now |
DISTI #
MX-63813-2400
|
TME | Tool: for removal, terminals, CMC,CP Min Qty: 1 | 3 |
|
$133.9300 / $143.5000 | Buy Now |
DISTI #
0638132400
|
Avnet Americas | Connector Accessories Extraction Tool - Bulk (Alt: 0638132400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 85 Factory Stock |
|
$135.1556 / $157.9988 | Buy Now |