Part Details for 0638118875 by Molex
Overview of 0638118875 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638118875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9864-ND
|
DigiKey | LOCATOR ASSEMBLY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
14 In Stock |
|
$74.0836 / $83.9600 | Buy Now |
DISTI #
0638118875
|
Avnet Americas | LOCATOR ASSEMBLY - Bulk (Alt: 0638118875) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$69.4380 / $81.1740 | Buy Now |
DISTI #
MOL63811-8875
|
Heilind Electronics | LOCATOR ASSEMBLY | Americas - 0 in Stock |
|
$71.9118 / $74.0910 | Buy Now |
DISTI #
63811-8875
|
TTI | Crimpers / Crimping Tools LOCATOR ASSEMBLY LOCATOR ASSEMBLY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$73.3400 / $83.9600 | Buy Now |