Part Details for 0638117400 by Molex
Overview of 0638117400 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638117400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9011-ND
|
DigiKey | TOOL HAND CRIMPER 22-26AWG SIDE Min Qty: 1 Lead time: 7 Weeks Container: Bag |
6 In Stock |
|
$420.5660 / $450.6100 | Buy Now |
DISTI #
0638117400
|
Avnet Americas | HAND CRIMP TOOL - Bulk (Alt: 0638117400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$422.3506 / $493.7338 | Buy Now |
DISTI #
MOL63811-7400
|
Heilind Electronics | HAND TOOL | Americas - 1 in Stock |
|
$437.3971 / $443.9254 | Buy Now |
DISTI #
63811-7400
|
TTI | Crimpers / Crimping Tools HAND TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$399.8800 / $435.4600 | Buy Now |
DISTI #
MX-63811-7400
|
TME | Tool: for crimping, terminals Min Qty: 1 | 0 |
|
$421.9300 / $452.0700 | RFQ |