There are no models available for this part yet.
Overview of 0638115800 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0638115800 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM4790-ND
|
DigiKey | TOOL HAND CRIMPER 14-18AWG SIDE Min Qty: 5 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$431.2220 | Buy Now | |
DISTI #
0638115800
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0638115800) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$418.1190 / $488.7870 | Buy Now | |
DISTI #
MOL63811-5800
|
Heilind Electronics | HAND TOOL 14-18 AWG | Americas - 0 in Stock |
|
$433.0147 / $439.4777 | Buy Now | |
DISTI #
63811-5800
|
TTI | Crimpers / Crimping Tools HAND CRIMP 14-18AWG Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$428.7100 | Buy Now | |
DISTI #
MX-63811-5800
|
TME | Tool: for crimping, terminals, 18AWG÷14AWG Min Qty: 1 | 0 |
|
$430.9800 / $461.7700 | RFQ | |
DISTI #
000000000002299207
|
Sager | Crimpers / Crimping Tools HAND TOOL Min Qty: 5 | 0 |
|
$398.9400 / $412.2300 | Buy Now |
CAD Models for 0638115800 by Molex
Part Data Attributes for 0638115800 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOL AND MACHINERY
|