There are no models available for this part yet.
Overview of 0638112600 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0638112600 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM4741-ND
|
DigiKey | TOOL HAND CRIMPER 18-22AWG SIDE Min Qty: 1 Lead time: 7 Weeks Container: Bag |
18 In Stock |
|
$508.5650 / $566.9200 | Buy Now | |
DISTI #
0638112600
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0638112600) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$506.8264 / $592.4872 | Buy Now | |
DISTI #
MOL63811-2600
|
Heilind Electronics | HANDTOOL | Americas - 0 in Stock |
|
$524.8824 / $532.7165 | Buy Now | |
DISTI #
63811-2600
|
TTI | Crimpers / Crimping Tools CRIMP TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$503.4700 / $542.6900 | Buy Now | |
DISTI #
MX-63811-2600
|
TME | Tool: for crimping, MX150 Blade, terminals, 22AWG÷18AWG Min Qty: 1 | 0 |
|
$522.3900 / $559.7000 | RFQ | |
DISTI #
000000000001044295
|
Sager | Crimpers / Crimping Tools HAND TOOL Min Qty: 5 | 0 |
|
$483.5700 / $499.6800 | Buy Now |
CAD Models for 0638112600 by Molex
Part Data Attributes for 0638112600 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TOOL AND MACHINERY
|