Part Details for 0638111575 by Molex
Overview of 0638111575 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638111575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6674-ND
|
DigiKey | LOCATOR DIE FOR T0130 SERIES Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$40.9400 | Buy Now |
DISTI #
0638111575
|
Avnet Americas | Locator for 63811-1500 Hand Crimp Tool - Bulk (Alt: 0638111575) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$52.0856 / $60.8888 | Buy Now |
DISTI #
MOL63811-1575
|
Heilind Electronics | LOCATOR | Americas - 1 in Stock |
|
$53.9412 / $58.2223 | Buy Now |
DISTI #
MOL63811-1575
|
Interstate Connecting Components | LOCATOR | 1 |
|
$53.9412 / $58.2223 | Buy Now |