Part Details for 0638017290 by Molex
Results Overview of 0638017290 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638017290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0638017290-ND
|
DigiKey | REEL ARM ASSY FOR TM3000/4000 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$118.8600 | Buy Now |
DISTI #
0638017290
|
Avnet Americas | REEL ARM ASSEMBLY FOR TM3000/4000 - Bulk (Alt: 0638017290) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$90.1440 / $103.0078 | Buy Now |
DISTI #
MOL63801-7290
|
Heilind Electronics | REEL ARM ASSEMBLY FOR TM3000/ 000 | Americas - 0 in Stock |
|
$103.0441 / $111.2223 | Buy Now |
DISTI #
000000000003583502
|
Sager | Crimpers / Crimping Tools REEL ARM ASSEMBLY FOR TM3000/4000 Min Qty: 2 | 1 |
|
$94.9300 / $122.6200 | Buy Now |