Part Details for 0638009678 by Molex
Overview of 0638009678 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638009678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0638009678-ND
|
DigiKey | CONDUCTOR PUNCH 12 AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$351.2400 | Buy Now |
DISTI #
0638009678
|
Avnet Americas | CONDUCTOR PUNCH 12 AWG - Bulk (Alt: 0638009678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$256.8300 / $265.5838 | Buy Now |
DISTI #
MOL63800-9678
|
Heilind Electronics | CONDUCTOR PUNCH 12 AWG | Americas - 0 in Stock |
|
$321.0294 / $346.5080 | Buy Now |
DISTI #
000000000001024024
|
Sager | Crimpers / Crimping Tools CONDUCTOR PUNCH 12 AWG Min Qty: 1 | 0 |
|
$295.7600 / $352.6400 | Buy Now |