Part Details for 0638007950 by Molex
Overview of 0638007950 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638007950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9747-ND
|
DigiKey | CRIMP FORCE MONITOR-TM3000/4001 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$4,012.7100 | Buy Now |
DISTI #
0638007950
|
Avnet Americas | Manual Crimp Force Monitor - Bulk (Alt: 0638007950) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$4,029.7330 / $4,710.8145 | Buy Now |
DISTI #
MOL63800-7950
|
Heilind Electronics | 63800-7950 | Americas - 0 in Stock |
|
$4,173.2940 / $4,235.5820 | Buy Now |