Part Details for 0638007900 by Molex
Overview of 0638007900 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638007900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6296-ND
|
DigiKey | TOOL PRESS SHUT HEIGHT GAUGE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$1,785.8720 / $1,852.0100 | Buy Now |
DISTI #
0638007900
|
Avnet Americas | Press Shut Height Gauge - Bulk (Alt: 0638007900) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$1,859.8734 / $2,174.2183 | Buy Now |
DISTI #
MOL63800-7900
|
Heilind Electronics | SHUT HEIGHT GAUGE | Americas - 0 in Stock |
|
$1,926.1324 / $1,954.8806 | Buy Now |
DISTI #
63800-7900
|
TTI | Other Tools SHUT HEIGHT GAUGE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,767.9600 / $1,812.9900 | Buy Now |