Part Details for 0638002850 by Molex
Overview of 0638002850 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638002850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22416-ND
|
DigiKey | DIGITAL CRIMP MICROMETER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$493.8680 / $529.1400 | Buy Now |
DISTI #
0638002850
|
Avnet Americas | Digital Crimp Height Micrometer with LCD Display 0 to 25mm Measuring Range ±0.002mm Accuracy - Bulk (Alt: 0638002850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$384.1970 | Buy Now |
DISTI #
MOL63800-2850
|
Heilind Electronics | DIGITAL CRIMP MICROMETER | Americas - 0 in Stock |
|
$513.6324 / $537.3385 | Buy Now |
DISTI #
63800-2850
|
TTI | Measuring Tools DIGITAL CRIMP MICROMETER Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$517.1200 | Buy Now |