Part Details for 0638000119 by Molex
Overview of 0638000119 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638000119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23442-ND
|
DigiKey | FEED FINGER Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$125.9364 / $146.6100 | Buy Now |
DISTI #
0638000119
|
Avnet Americas | FEED FINGER - Bulk (Alt: 0638000119) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$109.9204 / $113.6669 | Buy Now |
DISTI #
V79:2366_17787424
|
Arrow Electronics | Tools and Accessories, Feed Finger RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$81.1200 | Buy Now |
DISTI #
MOL63800-0119
|
Heilind Electronics | FEED FINGER * | Americas - 1 in Stock |
|
$176.2831 | Buy Now |
DISTI #
26115587
|
Verical | Tools and Accessories, Feed Finger RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$81.1200 | Buy Now |
DISTI #
63800-0119
|
TTI | Crimpers / Crimping Tools FEED FINGER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$119.8200 | Buy Now |
DISTI #
MOL63800-0119
|
Interstate Connecting Components | FEED FINGER * | 1 |
|
$176.2831 | Buy Now |
DISTI #
000000000000578017
|
Sager | Crimpers / Crimping Tools FEED FINGER Min Qty: 5 | 0 |
|
$126.5800 / $140.1400 | Buy Now |