Part Details for 0638-DXP by Bimba Manufacturing Company
Overview of 0638-DXP by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-F06-38LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 38 Positions - 2mm (0.079inch) - Vertical | |
10144517-063802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 60 Positions, Dual Row, Vertical Receptacle. | |
10065490-638LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 38 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 0638-DXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75173177
|
RS | Cylinder, O.L.,S.R., 7/8In Bore, Stroke: 38In, Dbl Act/DE/RP Mt, Bump | Bimba 0638-DXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$158.3000 | RFQ |