Part Details for 0637820000 by Weidmüller Interface GmbH & Co. KG
Overview of 0637820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0637820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9789
|
Newark | Sakg 40/35 Ii/Gw |Weidmuller 0637820000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6800 / $49.8900 | Buy Now |
DISTI #
0637820000-ND
|
DigiKey | TERM BLK BUS BAR 2POS 46.0MM BG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1540 | Buy Now |
DISTI #
0637820000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 2 POS Screw 232A - Bulk (Alt: 0637820000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$29.0052 / $33.4140 | Buy Now |
DISTI #
470-0637820000
|
Mouser Electronics | Terminal Block Tools & Accessories SAKG 40/35 II/GW RoHS: Compliant | 0 |
|
$33.9700 / $40.3300 | Order Now |
|
Onlinecomponents.com | Conn Feed-Through Modular Terminal Block 2 POS Screw T DIN Rail 232A RoHS: Compliant | 0 |
|
$30.0800 / $36.3200 | Buy Now |
DISTI #
0637820000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 2 POS Screw 232A - Bulk (Alt: 0637820000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$29.0052 / $33.4140 | Buy Now |