Part Details for 0637720000 by Weidmüller Interface GmbH & Co. KG
Overview of 0637720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0637720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C1935
|
Newark | Sakg 40/35 Ii |Weidmuller 0637720000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6800 / $49.8900 | Buy Now |
DISTI #
4381-0637720000-ND
|
DigiKey | TERM BLK BUS BAR 2POS 46.0MM BG Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
7 In Stock |
|
$11.0000 / $33.7200 | Buy Now |
DISTI #
0637720000
|
Avnet Americas | Conn Terminal Block 1 POS Screw 232A - Bulk (Alt: 0637720000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$29.0052 / $33.4140 | Buy Now |
DISTI #
470-0637720000
|
Mouser Electronics | Terminal Block Tools & Accessories SAKG 40/35 II | 40 |
|
$27.8500 / $33.7200 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 1 POS Screw T DIN Rail 232A RoHS: Compliant | 0 |
|
$30.0800 / $36.3200 | Buy Now |