Part Details for 0634451310 by Molex
Overview of 0634451310 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0634451310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23409-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$136.8284 / $155.7000 | Buy Now |
DISTI #
0634451310
|
Avnet Americas | ANVIL - Bulk (Alt: 0634451310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$132.6706 / $155.0938 | Buy Now |
DISTI #
MOL63445-1310
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$137.3971 / $176.2831 | Buy Now |
DISTI #
000000000000577746
|
Sager | Punches & Dies ANVIL Min Qty: 1 | 0 |
|
$126.5800 / $163.5100 | Buy Now |
Part Details for 0634451310
0634451310 CAD Models
0634451310 Part Data Attributes
|
0634451310
Molex
Buy Now
Datasheet
|
Compare Parts:
0634451310
Molex
Tool And Machinery, Contact Tooling
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CONTACT TOOLING |