There are no models available for this part yet.
Overview of 0634441210 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Price & Stock for 0634441210 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM20386-ND
|
DigiKey | PUNCH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$165.1411 / $182.8300 | Buy Now | |
DISTI #
0634441210
|
Avnet Americas | Punch Tool for Connectors - Bulk (Alt: 0634441210) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$165.8418 / $193.8714 | Buy Now | |
DISTI #
MOL63444-1210
|
Heilind Electronics | PUNCH | Americas - 0 in Stock |
|
$171.7500 / $179.6770 | Buy Now |
CAD Models for 0634441210 by Molex
Part Data Attributes for 0634441210 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TOOL AND MACHINERY
|