There are no models available for this part yet.
Overview of 0634441204 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0634441204 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM20384-ND
|
DigiKey | PUNCH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$185.3876 / $215.8100 | Buy Now | |
DISTI #
0634441204
|
Avnet Americas | PUNCH - Bulk (Alt: 0634441204) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$199.0130 / $232.6490 | Buy Now | |
DISTI #
MOL63444-1204
|
Heilind Electronics | PUNCH | Americas - 0 in Stock |
|
$206.1029 / $215.6154 | Buy Now | |
DISTI #
63444-1204
|
TTI | Punches & Dies PUNCH PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$169.8800 / $186.6800 | Buy Now |
CAD Models for 0634441204 by Molex
Part Data Attributes for 0634441204 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TOOL AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CONTACT TOOLING
|