Part Details for 0634437200 by Molex
Overview of 0634437200 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0634437200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5134-ND
|
DigiKey | APPL RAM SPACER FOR STORAGE/SHIP Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
Buy Now | |
DISTI #
0634437200
|
Avnet Americas | Applicator Ram Spacer For Mini-Mac and FineAdjust Applicators - Bulk (Alt: 0634437200) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 0 Days Container: Bulk | 1175 Factory Stock |
|
$16.0512 / $18.8552 | Buy Now |
DISTI #
MOL63443-7200
|
Heilind Electronics | APPLICATOR RAM SPACER ** | Americas - 0 in Stock |
|
$17.1618 / $17.9539 | Buy Now |
DISTI #
63443-7200
|
TTI | Other Tools APPLCATOR RAM SPACER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$17.2400 / $17.9400 | Buy Now |
DISTI #
000000000003099848
|
Sager | Other Tools APPLICATOR RAM SPACER Min Qty: 25 | 0 |
|
$15.8100 / $18.8500 | Buy Now |